KEMET R463W447040M1M
| Manufacturer | |
| MPN | R463W447040M1M |
| LCSC Part # | C7334160 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 4.7uF -40℃~+110℃ X2 310V ±20% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 4.7uF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0682 | $ 2.07 |
| 192+ | $ 0.8254 | $ 158.48 |
| 480+ | $ 0.7984 | $ 383.23 |
| 960+ | $ 0.7842 | $ 752.83 |
Standard Packaging96/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 4.7uF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4BR2475MFWC350 | XIAMEN FARATRONIC | Through Hole,P=37.5mm | 95 | $ 2.1002 | ||
| C4HG2475MFWC000 | XIAMEN FARATRONIC | Through Hole,P=37.5mm | 53 | $ 2.5511 | ||
| R463W447040M2M | KEMET | Through Hole,P=37.5mm | 0 | $ 1.3548 | ||
| R463W447050M2M | KEMET | Through Hole,P=37.5mm | 0 | $ 1.3544 | ||
| R463W447000M1M | KEMET | Through Hole,P=37.5mm | 0 | $ 1.5333 | ||
| B32926B4475M000 | TDK | Through Hole,P=37.5mm | 0 | $ 3.471 | ||
| R53BW447050S0M | KEMET | Through Hole,P=37.5mm | 0 | $ 4.8983 | ||
| F339MX254731MPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 4.5364 | ||
| F339MX254731MPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 4.5351 | ||
| B32926C3475M000 | TDK | Through Hole,P=37.5mm | 0 | $ 1.0004 |

