LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R417206120 product image
Images for reference only

Radiall R417206120RoHS

Manufacturer
MPN
R417206120
LCSC Part #
C7334118
Packaging
-
Customer #
Key Attributes
TNC RF Attenuator 6dB 3GHz 50W
Datasheetpdf iconRadiall R417206120
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1851.3636$ 1851.36
200+$ 738.707$ 147741.40
500+$ 714.0226$ 357011.30
1,000+$ 701.8251$ 701825.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
Operating Temperature-55℃~+125℃
Attenuation Value6dB
Power(Watts)50W
Insertion Loss-
Frequency Range0Hz~3GHz