Suntsu Electronics, Inc. SXT22410CA07-30.000M
| Manufacturer | |
| MPN | SXT22410CA07-30.000M |
| LCSC Part # | C7332152 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0397 | $ 2.04 |
| 200+ | $ 0.8143 | $ 162.86 |
| 500+ | $ 0.7873 | $ 393.65 |
| 1,000+ | $ 0.773 | $ 773.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22410DA07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.1127 | ||
| SXT22410CB07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9699 | ||
| SXT22410EA07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.2127 | ||
| SXT22410CA48-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9669 | ||
| SXT22410CA16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0048 | ||
| SXT22410CA27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0125 | ||
| SXT22410CA17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9549 | ||
| SXT22410CA38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4442 | ||
| SXT22410CC07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9943 | ||
| SXT22410DB07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0413 | ||
| SXT22410FA07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.2306 | ||
| SXT22410DA16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.1175 | ||
| SXT22410DA17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0263 | ||
| SXT22410DA38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0337 | ||
| SXT22410DA27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0292 | ||
| SXT22410DA48-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22410DC07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0654 | ||
| SXT22410DD07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0884 | ||
| SXT22410EB07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.1354 | ||
| SXT22410CB27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9821 |

