LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GAPTEC Electronic QT8B_1215S3UP product image
Images for reference only

GAPTEC Electronic QT8B_1215S3UPRoHS

Manufacturer
MPN
QT8B_1215S3UP
LCSC Part #
C7330634
Packaging
SMD-8P,13.7x8mm
Customer #
Key Attributes
15V 10.8V~13.2V SMD-8P,13.7x8mm DC DC Converters RoHS
Datasheetpdf iconGAPTEC Electronic QT8B_1215S3UP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6097$ 12.61
210+$ 5.0312$ 1056.55
490+$ 4.863$ 2382.87
1,015+$ 4.7811$ 4852.82
Standard Packaging35/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGAPTEC Electronic
PackagingSMD-8P,13.7x8mm
Number of Outputs1
Iout16.7mA
Output Voltage15V
Features-
Conversion Efficiency75%
Voltage - Supply10.8V~13.2V

Introduction

AI Translation

The QS7B_3UP series are miniature, isolated 0.25W DC-DC converters in a SIP package. They offer the ideal solution in many space critical applications for board level power distribution. The internal SMD construction makes it possible to offer a product with high performance at low cost. The series offers smaller size, improved efficiency, lower output ripple noise and 3kVDC isolation.

Features

AI Translation
  • Short circuit protection (SCP)
  • 3kVDC Isolation
  • Temperature range: -40°C~+105°C
  • Efficiency up to 80%
  • Power density up to 0.85W/cm³
  • Single and dual output from a single input rail
  • Industry standard pinout
  • RoHS compliance
  • CE certification