RENESAS QS3VH245QG8
| Manufacturer | |
| MPN | QS3VH245QG8 |
| LCSC Part # | C7329915 |
| Packaging | QSOP-20 |
| Customer # | |
| Key Attributes | 4Ω 2.3V~3.6V 8 200ps QSOP-20 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | QSOP-20 | |
| Ron | 4Ω | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off isolation;Bidirectional analog channel;Hot-swap protection | |
| Propagation Delay | 200ps | |
| Con | 8pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | QSOP-20 | |
| Ron | 4Ω | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off isolation;Bidirectional analog channel;Hot-swap protection | |
| Propagation Delay | 200ps | |
| Con | 8pF |
Introduction
The QS3VH245 HotSwitch 8-bit bus switch is a high bandwidth bus switch. The QS3VH245 has very low ON resistance, resulting in under 250ps propagation delay through the switch. The switches can be turned ON under the control of the LVTTL-compatible Output Enable signal for bidirectional data flow with no added delay or ground bounce. In the ON state, the switches can pass signals up to 5V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH245 ideal for high performance communications applications. The QS3VH245 is characterized for operation from -40°C to +85°C.
Features
- N channel FET switches with no parasitic diode to VCC – Isolation under power-off conditions – No DC path to VCC or GND – 5V tolerant in OFF and ON state
- 5V tolerant I/Os
- Low RON - 4Ω typical
- Flat RON characteristics over operating range
- Rail-to-rail switching 0 - 5V
- Bidirectional dataflow with near-zero delay: no added ground bounce
- Excellent RON matching between channels
- VCC operation: 2.3V to 3.6V
- High bandwidth - up to 500MHz
- LVTTL-compatible control Inputs
- Undershoot Clamp Diodes on all switch and control Inputs
- Low I/O capacitance, 4pF typical
- Available in QSOP, SOIC, and TSSOP packages
Applications
- Hot-swapping
- 10/100 Base-T, Ethernet LAN switch
- Low distortion analog switch
- Replaces mechanical relay
- ATM 25/155 switching
- Bus switching and isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3002 | $ 2.30 |
| 10+ | $ 1.9517 | $ 19.52 |
| 30+ | $ 1.7348 | $ 52.04 |
| 100+ | $ 1.5115 | $ 151.15 |
| 500+ | $ 1.4103 | $ 705.15 |
| 1,000+ | $ 1.367 | $ 1367.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | QSOP-20 | |
| Ron | 4Ω | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off isolation;Bidirectional analog channel;Hot-swap protection | |
| Propagation Delay | 200ps | |
| Con | 8pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | QSOP-20 | |
| Ron | 4Ω | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off isolation;Bidirectional analog channel;Hot-swap protection | |
| Propagation Delay | 200ps | |
| Con | 8pF |
Introduction
The QS3VH245 HotSwitch 8-bit bus switch is a high bandwidth bus switch. The QS3VH245 has very low ON resistance, resulting in under 250ps propagation delay through the switch. The switches can be turned ON under the control of the LVTTL-compatible Output Enable signal for bidirectional data flow with no added delay or ground bounce. In the ON state, the switches can pass signals up to 5V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH245 ideal for high performance communications applications. The QS3VH245 is characterized for operation from -40°C to +85°C.
Features
- N channel FET switches with no parasitic diode to VCC – Isolation under power-off conditions – No DC path to VCC or GND – 5V tolerant in OFF and ON state
- 5V tolerant I/Os
- Low RON - 4Ω typical
- Flat RON characteristics over operating range
- Rail-to-rail switching 0 - 5V
- Bidirectional dataflow with near-zero delay: no added ground bounce
- Excellent RON matching between channels
- VCC operation: 2.3V to 3.6V
- High bandwidth - up to 500MHz
- LVTTL-compatible control Inputs
- Undershoot Clamp Diodes on all switch and control Inputs
- Low I/O capacitance, 4pF typical
- Available in QSOP, SOIC, and TSSOP packages
Applications
- Hot-swapping
- 10/100 Base-T, Ethernet LAN switch
- Low distortion analog switch
- Replaces mechanical relay
- ATM 25/155 switching
- Bus switching and isolation
C7329915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



