LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qualtek QPSF-125-5 product image
Images for reference only

Qualtek QPSF-125-5RoHS

Manufacturer
QualtekAsian Brands
MPN
QPSF-125-5
LCSC Part #
C7329861
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconQualtek QPSF-125-5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 173.0918$ 173.09
200+$ 69.0645$ 13812.90
500+$ 66.7572$ 33378.60
1,000+$ 65.6167$ 65616.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerQualtek
Packaging-
Voltage - Supply127V~370V
Height30.5mm
output voltage5V
Operating Temperature-20℃~+70℃
Output Voltage Accuracy±2%
Length127mm
Width76mm
Ripple Noise100mVp-p
Output current (maximum value)20A
FeaturesOverload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery;Remote sampling compensation
Conversion Efficiency83%;85%

Features

AI Translation
  • Universal AC input/ Full range
  • Built-in active PFC function, PF > 0.95
  • High Efficiency, and High Reliability
  • Wide Operating Ambient Temperature (-20°C ~ 70°C)
  • Output Protections: OLP/OVP/SCP
  • Built-in Remote Sense Function
  • All using 105°C long life electrolytic capacitors
  • 100% full load burn-in test