QT Brightek (QTB) QBS39IB1
| Manufacturer | |
| MPN | QBS39IB1 |
| LCSC Part # | C7329273 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Blue 1 120mW Common Cathode 0.39 DIP-10 LED Character and Numeric RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | DIP-10 | |
| Illumination Color | Blue | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 120mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -25℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.2V | |
| Light Intensity | 40mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | DIP-10 | |
| Illumination Color | Blue | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 120mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.2V | |
| Light Intensity | 40mcd |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5035 | $ 2.50 |
| 200+ | $ 0.9987 | $ 199.74 |
| 576+ | $ 0.9654 | $ 556.07 |
| 1,152+ | $ 0.9487 | $ 1092.90 |
Standard Packaging576/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | DIP-10 | |
| Illumination Color | Blue | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 120mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -25℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.2V | |
| Light Intensity | 40mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | DIP-10 | |
| Illumination Color | Blue | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 120mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.2V | |
| Light Intensity | 40mcd |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CDSC39B2WF | ChromeLED | DIP-10 | 0 | $ 5.2415 | ||
| INND-TS40BCG | Inolux | DIP-10 | 0 | $ 1.3562 | ||
| INND-TS40BCB | Inolux | DIP-10 | 0 | $ 1.5139 |

