SUSUMU PXV1220S-8DBN3-T
| Manufacturer | |
| MPN | PXV1220S-8DBN3-T |
| LCSC Part # | C7328899 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | Thermo-variable Chip Attenuators |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+100℃ | |
| Attenuation Value | 8dB | |
| Power(Watts) | 63mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~3GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 8dB | |
| Power(Watts) | 63mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~3GHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Simple solution for compensation for the temperature drift of GaAs amplifier
- Resistive construction allows operation in wide frequency range
- Ten different attenuation × 8 or 9 temperature characteristics: over 80 different offerings to meet any amplifier characteristics
Applications
AI Translation
- Cell phone base station
- Wireless remote controller
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.6138 | $ 17.61 |
| 200+ | $ 7.0284 | $ 1405.68 |
| 500+ | $ 6.7935 | $ 3396.75 |
| 1,000+ | $ 6.6776 | $ 6677.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+100℃ | |
| Attenuation Value | 8dB | |
| Power(Watts) | 63mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~3GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 8dB | |
| Power(Watts) | 63mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~3GHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Simple solution for compensation for the temperature drift of GaAs amplifier
- Resistive construction allows operation in wide frequency range
- Ten different attenuation × 8 or 9 temperature characteristics: over 80 different offerings to meet any amplifier characteristics
Applications
AI Translation
- Cell phone base station
- Wireless remote controller
C7328899 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PXV1220S-8DBN7-T | SUSUMU | 0805 | 0 | $ 17.6138 | ||
| PXV1220S-8DBN2-T | SUSUMU | 0805 | 0 | $ 8.525 | ||
| PXV1220S-8DBN1-T | SUSUMU | 0805 | 0 | $ 8.525 | ||
| PXV1220S-8DBN8-T | SUSUMU | 0805 | 0 | $ 8.525 | ||
| PXV1220S-8DBN5-T | SUSUMU | 0805 | 0 | $ 8.525 | ||
| PXV1220S-8DBN6-T | SUSUMU | 0805 | 0 | $ 8.525 | ||
| PXV1220S-8DBN4-T | SUSUMU | 0805 | 0 | $ 9.6147 | ||
| PAT1220-C-8DB-T5 | SUSUMU | 0805 | 0 | $ 0.1565 | ||
| PXV1220S-9DBN6-T | SUSUMU | 0805 | 0 | $ 17.6138 | ||
| PXV1220S-9DBN3-T | SUSUMU | 0805 | 0 | $ 17.6138 |

