BOURNS PV36W105C01B00
| Manufacturer | |
| MPN | PV36W105C01B00 |
| LCSC Part # | C7328620 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 1MΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 1MΩ |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0996 | $ 2.10 |
| 10+ | $ 2.0475 | $ 20.48 |
| 50+ | $ 2.0133 | $ 100.67 |
| 100+ | $ 1.9791 | $ 197.91 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 1MΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3299W-1-105LF | BOURNS | Through Hole | 12 | $3.3238 $4.0534 | ||
| 3292P-1-105LF | BOURNS | Through Hole | 0 | $ 17.1498 | ||
| 3299P-1-105LF | BOURNS | Through Hole | 0 | $ 2.5412 | ||
| 3299Z-1-105LF | BOURNS | Through Hole | 0 | $ 2.9995 | ||
| 3296W-1-105ALF | BOURNS | Through Hole | 0 | $ 3.2666 | ||
| 3296W-1-105RLF | BOURNS | Through Hole | 0 | $ 3.6079 | ||
| 3299X-1-105 | BOURNS | Through Hole | 0 | $ 5.2412 | ||
| PV36Y105C01B00 | BOURNS | Through Hole | 0 | $ 1.6197 | ||
| 3299Z-1-105 | BOURNS | Through Hole | 0 | $ 5.2412 | ||
| 3296P-1-105 | BOURNS | Through Hole | 0 | $ 4.5943 | ||
| 3296W-1-105A | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3296Z-1-105 | BOURNS | Through Hole | 0 | $ 4.5943 | ||
| 3292W-1-105LF | BOURNS | Through Hole | 0 | $ 12.5695 | ||
| 3296X-1-105ALF | BOURNS | Through Hole | 0 | $ 3.2666 | ||
| 3299P-1-105 | BOURNS | Through Hole | 0 | $ 5.5885 | ||
| 3299Y-1-105LF | BOURNS | Through Hole | 0 | $ 3.0553 | ||
| 3299W-1-105 | BOURNS | Through Hole | 0 | $ 5.2397 | ||
| 3299X-1-105LF | BOURNS | Through Hole | 0 | $ 2.9587 | ||
| 3292P-1-105 | BOURNS | Through Hole | 0 | $ 24.3755 | ||
| 3292W-1-105 | BOURNS | Through Hole | 0 | $ 19.1265 |

