LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PR22-12V-400-1C product image
Images for reference only

CUI PR22-12V-400-1C

Manufacturer
MPN
PR22-12V-400-1C
LCSC Part #
C7328292
Packaging
Through Hole
Customer #
Key Attributes
12V 16A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS
Datasheetpdf iconCUI PR22-12V-400-1C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8977$ 3.90
200+$ 1.5564$ 311.28
500+$ 1.5033$ 751.65
1,000+$ 1.4776$ 1477.60
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerCUI
PackagingThrough Hole
Coil Voltage12V
Switching Voltage(Max)440V@AC;120V@DC
Coil Resistance360Ω
Release Time5ms
Operate Time10ms
Length-
Height-
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Width-
Operating Temperature-40℃~+85℃
Switching Current(Max)16A
Coil Rated Power400mW
Contact Rating16A@250VAC;16A@30VDC
Contact MaterialSilver Alloy
Contact FormOne set of changeover: 1C (SPDT-changeover)

Introduction

AI Translation

POWER RELAY

Features

AI Translation
  • 5V/12V/24V
  • SPST & SPDT
  • 400 mW