BOURNS PM32-1R0M-RC
| Manufacturer | |
| MPN | PM32-1R0M-RC |
| LCSC Part # | C7328222 |
| Packaging | SMD,3x2.8mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 2.1A 60mΩ SMD,3x2.8mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3x2.8mm | |
| Current Rating | 2.1A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 60mΩ | |
| Current - Saturation(Isat) | 2.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3x2.8mm | |
| Current Rating | 2.1A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 60mΩ | |
| Current - Saturation(Isat) | 2.7A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5365 | $ 0.54 |
| 200+ | $ 0.2152 | $ 43.04 |
| 500+ | $ 0.2077 | $ 103.85 |
| 1,000+ | $ 0.2046 | $ 204.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3x2.8mm | |
| Current Rating | 2.1A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 60mΩ | |
| Current - Saturation(Isat) | 2.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3x2.8mm | |
| Current Rating | 2.1A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 60mΩ | |
| Current - Saturation(Isat) | 2.7A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDR0302-1R0ML | BOURNS | SMD,2.8x3mm | 10 | $ 0.3532 | ||
| SM3521-1R0NT | Shun Xiang Nuo | SMD,3.5x3mm | 1,990 | $0.0231 $0.0385 | ||
| SM3521-1R0MT | Shun Xiang Nuo | SMD,3.5x3mm | 1,930 | $0.0238 $0.0396 | ||
| MCS20FC-1R0MCY-A | PSA | 0806 | 5,580 | $ 0.0306 | ||
| DFE201612PD-1R0M=P2 | muRata | 0806 | 1,355 | $ 0.2078 | ||
| DFP252010NF-1R0M | TAI-TECH | SMD | 10 | $ 0.0402 | ||
| CTGS32F-1R0M | Central | - | 0 | $ 0.835 | ||
| LLAPB2016KKT1R0M | Taiyo Yuden | 0806 | 0 | $ 0.2384 | ||
| LSAPB2016KKT1R0M | Taiyo Yuden | 0806 | 0 | $ 0.0905 | ||
| MHCD201610B-1R0M-A8L | Chilisin | 0806 | 0 | $ 0.046 |

