LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel PLA600F-48-G product image
Images for reference only

Cosel PLA600F-48-G

Manufacturer
MPN
PLA600F-48-G
LCSC Part #
C7328109
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconCosel PLA600F-48-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 232.5119$ 232.51
200+$ 218.3749$ 43674.98
500+$ 211.078$ 105539.00
1,000+$ 207.4728$ 207472.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • Low Profile (15, 30, 50, 100, 150, 300W : 1U size. 600W : 2U size)
  • Wide temperature range (-20°C to +70°C, Derating is required)
  • Harmonic attenuator (Complies with IEC61000-3-2 class A)
  • Universal input (AC85 - 264V, Derating is required)
  • Low power consumption at no load
  • Screw hold type terminal block (Only PLA300F and PLA600F)
  • Complies with SEMI F-47 (Option -U : Refer to instruction manual)
  • Many optional functions
  • Compact design (Depth: 73mm 2.87inches)
  • Low power consumption (1.0W typ AC240Vin, no load at standard model)
  • UL508 approved (Except option -J), and complies with SEMI F47
  • Various connection interface options (vertical terminal [-T], AMP connector [-J])
  • Compact design (Depth: 88mm 3.46inches)
  • Compact design (Depth: 99mm 3.90inches)
  • Compact design (Depth: 109mm 4.29inches)
  • High efficiency 88% typ PLA100F-24, AC230Vin, 100% load
  • UL508 approved (Except option -J), and complies with SEMI F47 (see instruction manual 1.1)
  • High efficiency 90% typ PLA150F-24, AC230Vin, 100% load
  • Longer life (see Instruction Manual)
  • Low profile (meets 1U height = 41 mm or 1.61 inches)
  • Wide operating temperature range (-20°C to +70°C see instruction manual)
  • Slow fan speed at no load
  • Cost-effective
  • Low profile (meets 2U height = 61 mm or 2.40 inches)