LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT PJQ4401P_R2_00001 product image
Images for reference only

PANJIT PJQ4401P_R2_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
PJQ4401P_R2_00001
LCSC Part #
C7327909
Packaging
DFN3333-8
Customer #
Key Attributes
30V 8.5mΩ@10V 1 P-Channel DFN3333-8 Single FETs, MOSFETs RoHS
Datasheetpdf iconPANJIT PJQ4401P_R2_00001
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2138$ 0.21
200+$ 0.0853$ 17.06
500+$ 0.0825$ 41.25
1,000+$ 0.0811$ 81.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerPANJIT
PackagingDFN3333-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Current - Continuous Drain(Id)10A;50A
Gate Threshold Voltage (Vgs(th))-
Pd - Power Dissipation2W;60W
Reverse Transfer Capacitance (Crss@Vds)254pF
RDS(on)8.5mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)3.228nF
Gate Charge(Qg)27nC@4.5V

Features

AI Translation
  • RDS(ON) < 8.5mΩ at VGS = -10V, ID = -10A
  • RDS(ON) < 14mΩ at VGS = -4.5V, ID = -8A
  • Fast switching speed
  • Improved dv/dt capability
  • Low gate charge
  • Low reverse transfer capacitance
  • Lead-free, compliant with EU RoHS 2.0
  • Green molding compound compliant with IEC 61249

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PJQ4401P-AU_R2_000A1PANJITDFN3333-80$ 0.2329