LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel PJA600F-48-W product image
Images for reference only

Cosel PJA600F-48-WRoHS

Manufacturer
MPN
PJA600F-48-W
LCSC Part #
C7327862
Packaging
-
Customer #
Key Attributes
48V Output, 600W AC-DC Power Supply Module
Datasheetpdf iconCosel PJA600F-48-W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 232.5119$ 232.51
200+$ 218.3749$ 43674.98
500+$ 211.078$ 105539.00
1,000+$ 207.4728$ 207472.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
Height61mm
Voltage - Input(AC)85VAC~264VAC
output voltage48V
Operating Temperature-20℃~+70℃
Output Power600W
Switching Frequency60kHz;220kHz
Ripple Noise200mVp-p
Output current (maximum value)12.5A
Conversion Efficiency88%
Length215mm
Width120mm
Number of Outputs1
Isolation Voltage(Vrms)3kV
Conversion TypeAC-DC