LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT11411CC38-25.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT11411CC38-25.000MRoHS

Manufacturer
MPN
SXT11411CC38-25.000M
LCSC Part #
C7326183
Packaging
SMD1612-4P
Customer #
Key Attributes
±25ppm 11pF ±25ppm SMD1612-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT11411CC38-25.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9414$ 0.94
200+$ 0.3763$ 75.26
500+$ 0.3637$ 181.85
1,000+$ 0.3574$ 357.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±25ppm
Operating Temperature-30℃~+85℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)150Ω
Frequency25MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT11411CC48-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11411DC38-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11411CC27-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11411DC48-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11411DD38-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11411DC27-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9047
SXT11411CC07-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11411CC16-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11411CC17-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11411DD48-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11411DD27-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11411DC16-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11411DC07-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11411DC17-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11411DD17-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11411DD16-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11411DD07-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11411CA38-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11411CB38-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11411CA48-25.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445