Suntsu Electronics, Inc. SXT1147CB38-24.000M
| Manufacturer | |
| MPN | SXT1147CB38-24.000M |
| LCSC Part # | C7325779 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | ±30ppm 7pF ±25ppm SMD1612-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0109 | $ 2.01 |
| 200+ | $ 0.8023 | $ 160.46 |
| 500+ | $ 0.7763 | $ 388.15 |
| 1,000+ | $ 0.7625 | $ 762.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT1147CB48-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.0186 | ||
| SXT1147CC38-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.0598 | ||
| SXT1147DB38-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.7064 | ||
| SXT1147CB27-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.0062 | ||
| SXT1147CC48-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.066 | ||
| SXT1147DB48-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.7295 | ||
| SXT1147DC38-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.8402 | ||
| SXT1147CC27-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9414 | ||
| SXT1147DB27-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.6841 | ||
| SXT1147CB17-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT1147CB07-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.9834 | ||
| SXT1147CB16-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.9926 | ||
| SXT1147DC48-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.8668 | ||
| SXT1147DD38-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.9804 | ||
| SXT1147DC27-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.8166 | ||
| SXT1147CC16-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.0384 | ||
| SXT1147CC07-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.0307 | ||
| SXT1147CC17-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.0446 | ||
| SXT1147DB07-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.6159 | ||
| SXT1147DB16-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.6396 |

