LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABB SW001A2B91-SRZ product image
Images for reference only

ABB SW001A2B91-SRZ

Manufacturer
MPN
SW001A2B91-SRZ
LCSC Part #
C7325667
Packaging
SMD-6P,27.9x24.4mm
Customer #
Key Attributes
12V 36V~75V SMD-6P,27.9x24.4mm DC DC Converters RoHS
Datasheetpdf iconABB SW001A2B91-SRZ
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.1127$ 57.11
150+$ 22.7883$ 3418.25
450+$ 22.028$ 9912.60
1,050+$ 21.6518$ 22734.39
Standard Packaging150/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerABB
PackagingSMD-6P,27.9x24.4mm
Output Voltage12V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply36V~75V
Capacitive Load(Max)220uF
Number of Outputs1
Iout1.2A
Height8.5mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)2.25kV
FeaturesOver Current Protection;Under Voltage Protection;Overvoltage protection;Dynamic voltage scaling
Conversion Efficiency87%
Output Power15W
Length27.94mm
Width24.38mm

Introduction

AI Translation

The SW/SC series power modules are isolated dc-dc converters that operate over a wide range of input voltage (VIN = 18 - 36Vdc for SC modules and VIN = 36 - 75Vdc for SW modules) and provide a single precisely regulated output. This series is a low cost, smaller size alternative to the existing LW/LAW/LC with enhanced performance parameters. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency, typical efficiency of 86% for 5.0V/3A. Built-in filtering for both input and output minimizes the need for external filtering.

Features

AI Translation
  • Compliant to RoHS II EU Directive 2011/65/EC and amended Directive (EU) 2015/863. (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • Delivers up to 3.5A Output current (15V (1A), 12V (1.25A), 5.0V (3A) and 3.3V (3.5A))
  • High efficiency – ~86% at 5.0V full load (VIN = 54Vdc)
  • Low output ripple and noise
  • Small Size and low profile 27.94mm×24.38mm×8.5mm (1.10×0.96×0.335 in)
  • Industry Standard pin-out: TH version is LW series compatible
  • Surface mount (SMT) or Through hole (TH)
  • Remote On/Off (optional pin on TH version)
  • Output overcurrent/voltage protection
  • Single Tightly regulated output
  • Output voltage adjustment trim ±10%
  • Wide operating temperature range (-40°C to 85°C)
  • Meets the voltage insulation requirements for ETSI 300 - 132 - 2 and complies with and is Licensed for Basic Insulation
  • CE mark meets the 2014/35/EU directive, ANSI/UL 62368 - 1 and CAN/CSA C22.2 No. 62368 - 1 Recognized
  • DIN VDE 0868 - 1/A11:2017 (EN62368 - 1:2014/A11:2017)
  • ISO 9001 and ISO 14001 certified manufacturing facilities

Applications

AI Translation
  • Wireless Networks
  • Distributed power architectures
  • Optical and Access Network Equipment
  • Enterprise Networks
  • Latest generation IC’s (DSP, FPGA, ASIC) and Microprocessor powered applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PRD25-D48-S12-N-M-TRCUISMD-6P,27.9x24.4mm0$ 78.3089
PRD25-D48-S12-P-M-TRCUISMD-6P,27.9x24.4mm0$ 78.3089