Suntsu Electronics, Inc. SVC53C3D17C2-10.000M
| Manufacturer | |
| MPN | SVC53C3D17C2-10.000M |
| LCSC Part # | C7325451 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 10MHz SMD5032-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
Digital TV, DVD, set-top box, PCMCIA, XDSL, broadband access, base station
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1912 | $ 1.19 |
| 200+ | $ 0.4759 | $ 95.18 |
| 500+ | $ 0.4607 | $ 230.35 |
| 1,000+ | $ 0.4516 | $ 451.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
Digital TV, DVD, set-top box, PCMCIA, XDSL, broadband access, base station
C7325451 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SVC53C3A17A2-10.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3B17B2-10.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3D17A2-10.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3B17D2-10.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3D17B2-10.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 1.6821 | ||
| SVC53C3A16B2-10.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3B16C2-10.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3A16C2-10.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3C16B2-10.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3D16C2-10.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 |

