XP Power PBR650PS36C
| Manufacturer | |
| MPN | PBR650PS36C |
| LCSC Part # | C7325033 |
| Packaging | - |
| Customer # | |
| Key Attributes | 650W Medical Grade AC-DC Switching Power Supply |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Overvoltage protection;Over Current Protection;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Over Current Protection;Over-temperature protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PBR650 series of AC-DC switching power supplies, in a package of just 4x8x2.58 inches, deliver 600 - 650 watts of continuous power. They are designed for medical applications including those needing BF rated insulation with an operation altitude of up to 5000m.
Features
AI Translation
- Medical (BF) Safety Approvals
- 4”x8” Package
- 5V Standby Supply
- AC OK, Inhibit & Remote Sense
- Class B Conducted & Radiated Emissions
Applications
AI Translation
- Medical applications including those needing BF rated insulation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 733.685 | $ 733.69 |
| 200+ | $ 292.7454 | $ 58549.08 |
| 500+ | $ 282.9635 | $ 141481.75 |
| 1,000+ | $ 278.1294 | $ 278129.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Overvoltage protection;Over Current Protection;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Over Current Protection;Over-temperature protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PBR650 series of AC-DC switching power supplies, in a package of just 4x8x2.58 inches, deliver 600 - 650 watts of continuous power. They are designed for medical applications including those needing BF rated insulation with an operation altitude of up to 5000m.
Features
AI Translation
- Medical (BF) Safety Approvals
- 4”x8” Package
- 5V Standby Supply
- AC OK, Inhibit & Remote Sense
- Class B Conducted & Radiated Emissions
Applications
AI Translation
- Medical applications including those needing BF rated insulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

