PANJIT P4FL6.5A-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | P4FL6.5A-AU_R1_000A1 |
| LCSC Part # | C7323829 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 11.2V 35.7A 400W@10/1000us 7.98V 6.5V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 35.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 40uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 35.7A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 40uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra thin profile package for space constrained utilization.
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- AEC-Q101 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2941 | $ 0.29 |
| 200+ | $ 0.1174 | $ 23.48 |
| 500+ | $ 0.1135 | $ 56.75 |
| 1,000+ | $ 0.1115 | $ 111.50 |
Standard Packaging201000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 35.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 40uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 35.7A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 40uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra thin profile package for space constrained utilization.
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

