LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PTTC(Polytronics Tech) P32-24SMQX product image
Images for reference only

PTTC(Polytronics Tech) P32-24SMQXRoHS

Manufacturer
MPN
P32-24SMQX
LCSC Part #
C7323441
Packaging
DIP-5
Customer #
Key Attributes
DIP-5 AC DC Converters RoHS
Datasheetpdf iconPTTC(Polytronics Tech) P32-24SMQX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 182.3235$ 182.32
200+$ 72.7488$ 14549.76
500+$ 70.3187$ 35159.35
1,000+$ 69.1171$ 69117.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerPTTC(Polytronics Tech)
PackagingDIP-5
Voltage - Supply220V
Operating Temperature Range-25℃~+71℃
Number of Outputs1
FeaturesShort Circuit Protection

Features

AI Translation
  • 115 Vac, 50 to 400 Hz @ 25°C
  • INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
  • UL, CUL & CE Approved (All Models)
  • Regulation Line & Load 0.2% to 0.02%
  • P.C. Card/Chassis Mounting
  • High Isolation Voltage Available
  • Short Circuit Protection
  • Single, Dual & Triple Outputs
  • Finger Safe Terminal Available
  • Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
  • Storage Temperature Range: -25 to +85 °C
  • Cooling: Free Air Convection