LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTVJ212151 product image
Images for reference only

On-Shore Tech OSTVJ212151RoHS

Manufacturer
MPN
OSTVJ212151
LCSC Part #
C7322968
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
20A 300V Green Through Hole 21 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS
Datasheetpdf iconOn-Shore Tech OSTVJ212151
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6788$ 14.68
200+$ 5.857$ 1171.40
500+$ 5.661$ 2830.50
1,000+$ 5.5653$ 5565.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerOn-Shore Tech
PackagingThrough Hole,P=5.08mm
Current Rating20A
Voltage Rating (Max)300V
ColorGreen
Mounting TypeThrough Hole
Number of PINs Per Row21
Number of Rows1
Pitch5.08mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.