NTE Electronics NTE74HC138
| Manufacturer | |
| MPN | NTE74HC138 |
| LCSC Part # | C7322208 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 2V~6V 40uA 35ns@6.0V,50pF DIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 35ns@6.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 35ns@6.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The NTE74HC138 is a 1-of-8 decoder/demultiplexer in a 16-pin plastic DIP package that decodes a 3-bit address into one of eight active-low outputs. The device features three chip select inputs — two active-low and one active-high — to facilitate demultiplexing, cascading, and chip select functions. The demultiplexing function is achieved by using the address inputs to select the desired device output, with one chip select serving as the data input while the remaining chip selects are held in their active states. The NTE74HC138 has the same pinout as the 'LS138. Device inputs are compatible with standard CMOS outputs; with pull-up resistors, they are also compatible with LSTTL outputs.
Features
- Output drive capability: 10 LSTTL loads
- Output directly interfaces with CMOS, NMOS, and TTL
- Operating voltage range: 2V ~ 6V
- Low input current: 1.0μA
- High noise immunity characteristic of CMOS devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2777 | $ 2.28 |
| 200+ | $ 0.9093 | $ 181.86 |
| 500+ | $ 0.879 | $ 439.50 |
| 1,000+ | $ 0.8638 | $ 863.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 35ns@6.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 35ns@6.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The NTE74HC138 is a 1-of-8 decoder/demultiplexer in a 16-pin plastic DIP package that decodes a 3-bit address into one of eight active-low outputs. The device features three chip select inputs — two active-low and one active-high — to facilitate demultiplexing, cascading, and chip select functions. The demultiplexing function is achieved by using the address inputs to select the desired device output, with one chip select serving as the data input while the remaining chip selects are held in their active states. The NTE74HC138 has the same pinout as the 'LS138. Device inputs are compatible with standard CMOS outputs; with pull-up resistors, they are also compatible with LSTTL outputs.
Features
- Output drive capability: 10 LSTTL loads
- Output directly interfaces with CMOS, NMOS, and TTL
- Operating voltage range: 2V ~ 6V
- Low input current: 1.0μA
- High noise immunity characteristic of CMOS devices
C7322208 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

