LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata SSV66A35B160SM16 product image
Images for reference only

Sensata SSV66A35B160SM16RoHS

Manufacturer
MPN
SSV66A35B160SM16
LCSC Part #
C7322050
Packaging
-
Customer #
Key Attributes
Float, Level Sensors - Industrial RoHS
Datasheetpdf iconSensata SSV66A35B160SM16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 287.9284$ 287.93
200+$ 114.8857$ 22977.14
500+$ 111.0477$ 55523.85
1,000+$ 109.1493$ 109149.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

SSV66 - SM16 is a dual switching point side entry vertical float switch. It is installed internally within the tank, therefore requiring access to the inside of the tank. The upper switch closes on rising and the lower switch closes on falling, providing high and low indication. These single float types are commonly used in systems with PLC process control.

Features

AI Translation
  • Side-mount vertical switch
  • Dual switch points for high/low indication
  • 316L stainless steel construction
  • Operating temperature up to 120°C
  • M16 mounting thread