UNI-ROYAL 25121WJ0274T4E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | 25121WJ0274T4E |
| LCSC Part # | C73211 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 270kΩ ±5% 1W 2512 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 270kΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 270kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 80
80 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0305 | $ 0.61 |
| 200+ | $ 0.0241 | $ 4.82 |
| 600+ | $ 0.0205 | $ 12.30 |
| 4,000+ | $ 0.0184 | $ 73.60 |
| 8,000+ | $ 0.0165 | $ 132.00 |
| 20,000+ | $ 0.0155 | $ 310.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 270kΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 270kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C73211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CQ121WF2703T4E | UNI-ROYAL | 2512 | 1,700 | $ 0.0503 | ||
| 25121WF2703T4E | UNI-ROYAL | 2512 | 10 | $ 0.0301 | ||
| HP122WF2703T4E | UNI-ROYAL | 2512 | 3,740 | $ 0.0598 | ||
| HV121WJ0274T4E | UNI-ROYAL | 2512 | 0 | $ 0.0588 | ||
| PS122WJ0274T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| HP122WJ0274T4E | UNI-ROYAL | 2512 | 0 | $ 0.1005 | ||
| NQ121WJ0274T4E | UNI-ROYAL | 2512 | 0 | $ 0.0703 | ||
| AS122WJ0274T4E | UNI-ROYAL | 2512 | 0 | $ 0.1297 | ||
| HQ122WJ0274T4E | UNI-ROYAL | 2512 | 0 | $ 0.1111 | ||
| HV121WF2703T4E | UNI-ROYAL | 2512 | 0 | $ 0.0639 | ||
| PS122WF2703T4E | UNI-ROYAL | 2512 | 0 | $ 0.1278 |



