UNI-ROYAL 25121WJ0475T4E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | 25121WJ0475T4E |
| LCSC Part # | C73210 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 4.7MΩ ±5% 1W 2512 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0244 | $ 0.49 |
| 200+ | $ 0.0195 | $ 3.90 |
| 600+ | $ 0.0168 | $ 10.08 |
| 4,000+ | $ 0.0152 | $ 60.80 |
| 8,000+ | $ 0.0138 | $ 110.40 |
| 20,000+ | $ 0.013 | $ 260.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C73210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WF4704T4E | UNI-ROYAL | 2512 | 0 | $ 0.0432 | ||
| HV121WJ0475T4E | UNI-ROYAL | 2512 | 0 | $ 0.0466 | ||
| PS122WJ0475T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| CQ121WJ0475T4E | UNI-ROYAL | 2512 | 0 | $ 0.0417 | ||
| NQ121WJ0475T4E | UNI-ROYAL | 2512 | 0 | $ 0.0703 | ||
| AS122WJ0475T4E | UNI-ROYAL | 2512 | 0 | $ 0.1297 | ||
| HQ122WJ0475T4E | UNI-ROYAL | 2512 | 0 | $ 0.1111 | ||
| HV121WF4704T4E | UNI-ROYAL | 2512 | 0 | $ 0.0801 | ||
| PS122WF4704T4E | UNI-ROYAL | 2512 | 0 | $ 0.1537 | ||
| HP122WF4704T4E | UNI-ROYAL | 2512 | 0 | $ 0.151 |



