LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol NJ0200500000G product image
Images for reference only

Amphenol NJ0200500000G

Manufacturer
MPN
NJ0200500000G
LCSC Part #
C7318923
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
TERM BLK 2POS 5mm TH
Datasheetpdf iconAmphenol NJ0200500000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8658$ 0.87
200+$ 0.3464$ 69.28
500+$ 0.3338$ 166.90
1,000+$ 0.329$ 329.00
Standard Packaging2160/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=5mm
Voltage Rating (Max)300V
ColorGreen
Number of Pins2P
Mounting TypeThrough Hole
Number of PINs Per Row2
Number of Rows1
Pitch5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.