LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-225-09-G-S-330-RA product image
Images for reference only

Samtec MTSW-225-09-G-S-330-RA

Manufacturer
MPN
MTSW-225-09-G-S-330-RA
LCSC Part #
C7315813
Packaging
Through Hole,Right Angle,P=5.08mm
Customer #
Key Attributes
Pin Header 25 Position 5.08mm Pitch Single Row Through Hole, Right Angle -55℃~+125℃
Datasheetpdf iconSamtec MTSW-225-09-G-S-330-RA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3107$ 15.31
200+$ 6.1094$ 1221.88
500+$ 5.9046$ 2952.30
1,000+$ 5.8046$ 5804.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=5.08mm
Pitch5.08mm
Current Rating3A
Mounting TypeRight Angle
Contact PlatingGold
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Number of PINs25P
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.