LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MW-06-03-G-D-110-075-TR product image
Images for reference only

Samtec MW-06-03-G-D-110-075-TRRoHS

Manufacturer
MPN
MW-06-03-G-D-110-075-TR
LCSC Part #
C7315548
Packaging
SMD,P=1mm
Customer #
Key Attributes
Pin Header 12 Position 1mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec MW-06-03-G-D-110-075-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7697$ 5.77
200+$ 2.3032$ 460.64
500+$ 2.2254$ 1112.70
850+$ 2.1873$ 1859.21
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1mm
Number of Pins12P
Contact PlatingGold
Pitch1mm
Number of Rows2
ColorBlack
Row Spacing1mm
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.