SILICON LABS SI1021-B-GM3R
| Manufacturer | |
| MPN | SI1021-B-GM3R |
| LCSC Part # | C7313102 |
| Packaging | LGA-85(6x8) |
| Customer # | |
| Key Attributes | 256Kbps -121dBm 240MHz~960MHz 1.8V~3.8V LGA-85(6x8) RF Transceiver ICs RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | LGA-85(6x8) | |
| Data Rate | 256Kbps | |
| Sensitivity | -121dBm | |
| Frequency Range | 240MHz~960MHz | |
| Receive Current | 18.5mA | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | - | |
| Current Of Transmitting | 85mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | LGA-85(6x8) | |
| Data Rate | 256Kbps | |
| Sensitivity | -121dBm | |
| Frequency Range | 240MHz~960MHz | |
| Receive Current | 18.5mA |
| Type | Description | |
|---|---|---|
| Interface Type | I2C;SPI;UART | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | - | |
| Current Of Transmitting | 85mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.871 | $ 25.87 |
| 200+ | $ 10.323 | $ 2064.60 |
| 500+ | $ 9.9775 | $ 4988.75 |
| 1,000+ | $ 9.8077 | $ 9807.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | LGA-85(6x8) | |
| Data Rate | 256Kbps | |
| Sensitivity | -121dBm | |
| Frequency Range | 240MHz~960MHz | |
| Receive Current | 18.5mA | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | - | |
| Current Of Transmitting | 85mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | LGA-85(6x8) | |
| Data Rate | 256Kbps | |
| Sensitivity | -121dBm | |
| Frequency Range | 240MHz~960MHz | |
| Receive Current | 18.5mA |
| Type | Description | |
|---|---|---|
| Interface Type | I2C;SPI;UART | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | - | |
| Current Of Transmitting | 85mA |
Report an ErrorShow similar products (0) >
C7313102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI1021-B-GM3 | SILICON LABS | LGA-85(6x8) | 0 | $ 29.5655 |

