LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S2ARTTD9313D product image
Images for reference only

KOA SG73S2ARTTD9313DRoHS

Manufacturer
MPN
SG73S2ARTTD9313D
LCSC Part #
C7312593
Packaging
0805
Customer #
Key Attributes
RES 931kΩ ±0.5% 250mW 0805
Datasheetpdf iconKOA SG73S2ARTTD9313D
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1233$ 0.12
200+$ 0.0492$ 9.84
500+$ 0.0476$ 23.80
1,000+$ 0.0468$ 46.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance931kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P2ATTD9313DKOA08050$ 0.0356
SG73S2ATTD9313DKOA08050$ 0.0356
HV73V2ATTD9313DKOA08050$ 0.1327
HV732ARTTD9313DKOA08050$ 0.4264
RK73H2ATTD9313DKOA08050$ 0.0498
ERJ-P06D9313VPANASONIC08050$ 0.044
RS73G2ATTD9313DKOA08050$ 0.0693
RS73G2ARTTD9313DKOA08050$ 0.2777
RS73F2ATTD9313DKOA08050$ 0.0693
RS73G2ATTD9313CKOA08050$ 0.1078
SG73G2ATTD9313CKOA08050$ 0.2776