KOA SG73S2ARTTD3320F
| Manufacturer | |
| MPN | SG73S2ARTTD3320F |
| LCSC Part # | C7312420 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 332Ω ±1% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 332Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 332Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0896 | $ 0.09 |
| 200+ | $ 0.0358 | $ 7.16 |
| 500+ | $ 0.0346 | $ 17.30 |
| 1,000+ | $ 0.034 | $ 34.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 332Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 332Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2ATTD3320F | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73P2ARTTD3320F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF3320V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| RK73H2ATTD3320F | KOA | 0805 | 0 | $ 0.0035 | ||
| SG73P2ATTD3320F | KOA | 0805 | 0 | $ 0.0234 | ||
| RK73H2ARTTD3320F | KOA | 0805 | 0 | $ 0.0244 | ||
| AC0805FR-7W332RL | YAGEO | 0805 | 0 | $ 0.0327 | ||
| RMCP0805FT332R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0095 | ||
| CRGH0805F332R | TE Connectivity | 0805 | 0 | $ 0.0175 | ||
| PS05W3F3320T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| ESR10EZPF3320 | ROHM | 0805 | 0 | $ 0.0227 | ||
| RCS0805332RFKEA | VISHAY | 0805 | 0 | $ 0.0205 | ||
| ERJ-P06F3320V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| CRCW0805332RFKEAHP | VISHAY | 0805 | 0 | $ 0.0154 | ||
| ERJ-HP6F3320V | PANASONIC | 0805 | 0 | $ 0.1163 | ||
| SG73S2ATTD3320D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73S2ARTTD3320D | KOA | 0805 | 0 | $ 0.1233 | ||
| SG73P2ARTTD3320D | KOA | 0805 | 0 | $ 0.1233 | ||
| RS73G2ATTD3320F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD3320F | KOA | 0805 | 0 | $ 0.2776 |

