KOA SG73S1ERTTP1401F
| Manufacturer | |
| MPN | SG73S1ERTTP1401F |
| LCSC Part # | C7311413 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.4kΩ ±1% 125mW 0402 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 1.4kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.4kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1722 | $ 0.17 |
| 200+ | $ 0.0687 | $ 13.74 |
| 500+ | $ 0.0664 | $ 33.20 |
| 1,000+ | $ 0.0653 | $ 65.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 1.4kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.4kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1ETTP1401F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP1401F | KOA | 0402 | 0 | $ 0.0184 | ||
| RC0402FR-7W1K4L | YAGEO | 0402 | 0 | $ 0.0097 | ||
| SG73P1ERTTP1401F | KOA | 0402 | 0 | $ 0.1722 | ||
| RMCP0402FT1K40 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| ERJ-PA2F1401X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS04021K40FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW04021K40FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SR0402FR-7T1K4L | YAGEO | 0402 | 0 | $ 0.2485 | ||
| SG73P1EWTTP1401F | KOA | 0402 | 0 | $ 0.0201 | ||
| SG73S1ETTP1401D | KOA | 0402 | 0 | $ 0.0384 | ||
| RS73G1ERTTP1401F | KOA | 0402 | 0 | $ 0.254 | ||
| RS73F1ERTTP1401F | KOA | 0402 | 0 | $ 0.254 | ||
| SG73P1ETTP1401D | KOA | 0402 | 0 | $ 0.0384 | ||
| ERJ-PA2D1401X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| RS73G1ERTTP1401D | KOA | 0402 | 0 | $ 0.254 |

