LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73G2ATTD1911D product image
Images for reference only

KOA SG73G2ATTD1911DRoHS

Manufacturer
MPN
SG73G2ATTD1911D
LCSC Part #
C7310355
Packaging
0805
Customer #
Key Attributes
RES 1.91kΩ ±0.5% 500mW 0805
Datasheetpdf iconKOA SG73G2ATTD1911D
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2306$ 0.23
200+$ 0.092$ 18.40
500+$ 0.089$ 44.50
1,000+$ 0.0874$ 87.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)500mW
Resistance1.91kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73G2ATTD1911CKOA08050$ 0.2776
SG73P2ARTTD1911DKOA08050$ 0.1233
ERJ-P06D1911VPANASONIC08050$ 0.044
ERJ-HP6D1911VPANASONIC08050$ 0.152
RA73F2A1K91BTDTE Connectivity08050$ 0.4732
RA73F2A1K91BTDFTE Connectivity08050$ 0.8048