LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power SDR250AS15 product image
Images for reference only

XP Power SDR250AS15RoHS

Manufacturer
MPN
SDR250AS15
LCSC Part #
C7309988
Packaging
-
Customer #
Key Attributes
250W AC-DC Power Module
Datasheetpdf iconXP Power SDR250AS15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 620.6754$ 620.68
200+$ 247.6546$ 49530.92
500+$ 239.379$ 119689.50
1,000+$ 235.2889$ 235288.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
FeaturesOvervoltage protection;Over-temperature protection;Short Circuit Protection;Fault self-recovery

Features

AI Translation
  • 3.2”x 5” Footprint
  • Fits 1U Applications
  • Low Leakage Current
  • Up to 600 W Peak Power
  • Single & Dual Outputs
  • Top Fan & Convection - cooled Versions