LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International SCM25-T15-102T-RC product image
Images for reference only

Allied Components International SCM25-T15-102T-RCRoHS

Manufacturer
MPN
SCM25-T15-102T-RC
LCSC Part #
C7309626
Packaging
-
Customer #
Key Attributes
300mΩ 2 1kΩ@100MHz Common Mode Chokes RoHS
Datasheetpdf iconAllied Components International SCM25-T15-102T-RC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3197$ 2.32
200+$ 0.926$ 185.20
500+$ 0.8944$ 447.20
1,000+$ 0.8802$ 880.20
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerAllied Components International
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)300mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating60V
Voltage Withstand125V
Impedance @ Frequency1kΩ@100MHz
Current Rating1.5A
Operating Temperature-40℃~+125℃

Features

AI Translation
  • SMT (1210) common mode filter
  • Excellent noise attenuation in compact package
  • Suitable for automated assembly
  • SCM series offers wide impedance range
  • Excellent solderability