VISHAY SBLB25L30CTHE3_B/P
| Manufacturer | |
| MPN | SBLB25L30CTHE3_B/P |
| LCSC Part # | C7309017 |
| Packaging | TO-263AB |
| Customer # | |
| Key Attributes | 30V 1 Pair Common Cathode 490mV@12.5A 12.5A TO-263AB Single Diodes |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 490mV@12.5A | |
| Reverse Leakage Current (Ir) | 900uA@30V | |
| Current - Rectified | 12.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 490mV@12.5A | |
| Reverse Leakage Current (Ir) | 900uA@30V | |
| Current - Rectified | 12.5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Power packages
- Low power consumption, high efficiency
- Ultra-low forward voltage drop
- High forward surge capability
- High-frequency operation
- MSL 1 per J-STD-020, LF max peak 245°C (D²PAK (TO-263AB) package)
- Solder bath temperature max 275°C for 10 seconds per JESD 22-B106 (TO-220AB and ITO-220AB packages)
- AEC-Q101 qualified available — Automotive ordering codes: base part number HE3 (ITO-220AB), base part number HM3 (D²PAK (TO-263AB) package)
Applications
AI Translation
For use in low-voltage, high-frequency inverters, switch-mode power supplies, freewheeling diodes, OR-ing diodes, DC/DC converters, and polarity protection applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2413 | $ 2.24 |
| 200+ | $ 0.8941 | $ 178.82 |
| 500+ | $ 0.8653 | $ 432.65 |
| 1,000+ | $ 0.8502 | $ 850.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 490mV@12.5A | |
| Reverse Leakage Current (Ir) | 900uA@30V | |
| Current - Rectified | 12.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 490mV@12.5A | |
| Reverse Leakage Current (Ir) | 900uA@30V | |
| Current - Rectified | 12.5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Power packages
- Low power consumption, high efficiency
- Ultra-low forward voltage drop
- High forward surge capability
- High-frequency operation
- MSL 1 per J-STD-020, LF max peak 245°C (D²PAK (TO-263AB) package)
- Solder bath temperature max 275°C for 10 seconds per JESD 22-B106 (TO-220AB and ITO-220AB packages)
- AEC-Q101 qualified available — Automotive ordering codes: base part number HE3 (ITO-220AB), base part number HM3 (D²PAK (TO-263AB) package)
Applications
AI Translation
For use in low-voltage, high-frequency inverters, switch-mode power supplies, freewheeling diodes, OR-ing diodes, DC/DC converters, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-32CTQ030STRL-M3 | VISHAY | TO-263AB(D2PAK) | 3 | $ 1.7379 | ||
| MBR2045DC-R | YFW | TO-263 | 75 | $0.3434 $0.3614 | ||
| STPS3030CG-TR | ST | TO-263-2 | 0 | $ 1.9626 | ||
| SBG2035CT-T-F | DIODES | TO-263AB(D2PAK) | 0 | $ 2.4873 | ||
| VS-32CTQ030STRR-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.8972 | ||
| VS-32CTQ030SHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.7238 | ||
| VS-32CTQ030STRLHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.6037 | ||
| VS-32CTQ030S-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.8852 | ||
| 32CTQ030S | SMC | D2PAK | 0 | $ 0.6695 | ||
| SB2540DC | SMC | D2PAK | 0 | $ 0.6325 |

