LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL MSP-100-36 product image
Images for reference only

MEAN WELL MSP-100-36

Manufacturer
MEAN WELLAsian Brands
MPN
MSP-100-36
LCSC Part #
C7307716
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconMEAN WELL MSP-100-36
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.5359$ 34.54
3+$ 33.3297$ 99.99
24+$ 32.1942$ 772.66
96+$ 30.9141$ 2967.75
Standard Packaging24/Full Box
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 90%
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Protections: Over temperature (optional)
  • Cooling by free air convection
  • 1U low profile 38mm
  • Medical safety approved (MOOP level)
  • Built-in remote ON-OFF control
  • No load power consumption <0.5W
  • All using 105℃ long life electrolytic capacitors