LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch MS0850506F020V2A product image
Images for reference only

E-Switch MS0850506F020V2A

Manufacturer
MPN
MS0850506F020V2A
LCSC Part #
C7306094
Packaging
Through Hole
Customer #
Key Attributes
SPDT 125V Through Hole Limit Switches RoHS
Datasheetpdf iconE-Switch MS0850506F020V2A
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2247$ 1.22
270+$ 0.4896$ 132.19
540+$ 0.4723$ 255.04
1,080+$ 0.4644$ 501.55
Standard Packaging270/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerE-Switch
PackagingThrough Hole
Operating Temperature-25℃~+85℃
CircuitSPDT
Voltage Rating (AC)125V

Features

AI Translation
  • Gold-plated and 5A versions available
  • Multiple actuator, operating force, and termination options

Applications

AI Translation
  • Home appliances
  • Timer control
  • Vending machines
  • Gaming
  • Industrial control
  • Power tools

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
K9-1267B-LKorean Hroparts ElecThrough Hole1,705$0.1686 $0.1832
K9-1267H-3AKorean Hroparts ElecThrough Hole1,005$0.3086 $0.3354
K9-1267GKorean Hroparts ElecThrough Hole1,000$0.1684 $0.183
K9-1267C-RKorean Hroparts ElecThrough Hole930$0.1160 $0.1486
K9-1267TAKorean Hroparts ElecThrough Hole825$0.3535 $0.3842
K9-1267B-RKorean Hroparts ElecThrough Hole580$0.1472 $0.1599
K9-1267F-LKorean Hroparts ElecThrough Hole580$0.1420 $0.182
K9-1267H-13-GKorean Hroparts ElecThrough Hole495$0.1275 $0.1385
K9-1267H-H116Korean Hroparts ElecThrough Hole255$0.1546 $0.168
K9-1267C-LKorean Hroparts ElecThrough Hole68$ 0.1747