LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics MRRC440V7R5/30 product image
Images for reference only

NTE Electronics MRRC440V7R5/30RoHS

Manufacturer
MPN
MRRC440V7R5/30
LCSC Part #
C7306017
Packaging
Through Hole,D=52.6mm
Customer #
Key Attributes
Bus 440V ±6% Through Hole,D=52.6mm Capacitor Networks, Arrays RoHS
Datasheetpdf iconNTE Electronics MRRC440V7R5/30
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.4657$ 30.47
200+$ 12.1566$ 2431.32
500+$ 11.7505$ 5875.25
1,000+$ 11.5489$ 11548.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Capacitor Networks, Arrays
ManufacturerNTE Electronics
PackagingThrough Hole,D=52.6mm
Capacitance7.5uF;30uF
Circuit TypeBus
Voltage Rating440V
Tolerance±6%