LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics MRRC440V7R5/20 product image
Images for reference only

NTE Electronics MRRC440V7R5/20RoHS

Manufacturer
MPN
MRRC440V7R5/20
LCSC Part #
C7306014
Packaging
Through Hole,D=52.6mm
Customer #
Key Attributes
Bus 440V ±6% Through Hole,D=52.6mm Capacitor Networks, Arrays RoHS
Datasheetpdf iconNTE Electronics MRRC440V7R5/20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.5102$ 24.51
200+$ 9.7805$ 1956.10
500+$ 9.4531$ 4726.55
1,000+$ 9.2925$ 9292.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Capacitor Networks, Arrays
ManufacturerNTE Electronics
PackagingThrough Hole,D=52.6mm
Capacitance7.5uF;20uF
Circuit TypeBus
Voltage Rating440V
Tolerance±6%