ABLIC S-1324A18-A4T2U
| Manufacturer | |
| MPN | S-1324A18-A4T2U |
| LCSC Part # | C7304711 |
| Packaging | HSNT-4(1010) |
| Customer # | |
| Key Attributes | 1.8V Positive Fixed HSNT-4(1010) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | HSNT-4(1010) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 7uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.5V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | HSNT-4(1010) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 7uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.5V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-1324 Series, developed by using the CMOS technology, is a positive voltage regulator IC which has low noise and low dropout voltage. Output noise is as low as 17 μVrms typ., and a ceramic capacitor of 1.0 μF or more can be used as the input and output capacitors. It also has high-accuracy output voltage of ±1.0%
Features
AI Translation
- Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 170 mV typ. (2.8 V output product, at Iout = 100 mA)
- Current consumption: During operation: 7 μA typ., 12 μA max.; During power-off: 0.01 μA typ., 0.1 μA max.
- Output current: Possible to output 100 mA (at 1.0 V ≤ Vout(S) < 1.2 V, Vin ≥ Vout(S) + 1.0 V); Possible to output 200 mA (at Vout(S) ≥ 1.2 V, Vin ≥ Vout(S) + 1.0 V)
- Input capacitor: A ceramic capacitor can be used (1.0 μF or more)
- Output capacitor: A ceramic capacitor can be used (1.0 μF or more)
- Output noise: 17 μVrms typ. (at BW = 10 Hz to 100 kHz)
- Ripple rejection: 65 dB typ. (at f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor
- Built-in thermal shutdown circuit: Detection temperature 150°C typ.
- Built-in ON/OFF circuit: Ensures long battery life
- Discharge shunt function: "available" / "unavailable" is selectable
- Pull-down function: "available" / "unavailable" is selectable
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Constant-voltage power supply for communication module and home electric appliance with communication function
- Constant-voltage power supply for portable communication device, digital camera, and digital audio player
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for home electric appliance
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3053 | $ 0.31 |
| 200+ | $ 0.1218 | $ 24.36 |
| 500+ | $ 0.1178 | $ 58.90 |
| 1,000+ | $ 0.1158 | $ 115.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | HSNT-4(1010) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 7uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.5V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | HSNT-4(1010) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 7uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.5V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-1324 Series, developed by using the CMOS technology, is a positive voltage regulator IC which has low noise and low dropout voltage. Output noise is as low as 17 μVrms typ., and a ceramic capacitor of 1.0 μF or more can be used as the input and output capacitors. It also has high-accuracy output voltage of ±1.0%
Features
AI Translation
- Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 170 mV typ. (2.8 V output product, at Iout = 100 mA)
- Current consumption: During operation: 7 μA typ., 12 μA max.; During power-off: 0.01 μA typ., 0.1 μA max.
- Output current: Possible to output 100 mA (at 1.0 V ≤ Vout(S) < 1.2 V, Vin ≥ Vout(S) + 1.0 V); Possible to output 200 mA (at Vout(S) ≥ 1.2 V, Vin ≥ Vout(S) + 1.0 V)
- Input capacitor: A ceramic capacitor can be used (1.0 μF or more)
- Output capacitor: A ceramic capacitor can be used (1.0 μF or more)
- Output noise: 17 μVrms typ. (at BW = 10 Hz to 100 kHz)
- Ripple rejection: 65 dB typ. (at f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor
- Built-in thermal shutdown circuit: Detection temperature 150°C typ.
- Built-in ON/OFF circuit: Ensures long battery life
- Discharge shunt function: "available" / "unavailable" is selectable
- Pull-down function: "available" / "unavailable" is selectable
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Constant-voltage power supply for communication module and home electric appliance with communication function
- Constant-voltage power supply for portable communication device, digital camera, and digital audio player
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for home electric appliance
C7304711 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLV74318PDQNR3 | TI | X2-SON-4-EP(1x1) | 125 | $ 0.1245 | ||
| CJ6206B18F | JSCJ | DFNWB-4L(1x1) | 5,900 | $ 0.0839 | ||
| S-LR6230B18F | LRC | DFN1x1-4 | 1,006 | $ 0.0947 | ||
| SK6018CD4-18 | Suntek | DFN1x1-4 | 7,351 | $0.0836 $0.1393 | ||
| ETA5071V180DF1E | etasolution | DFN1x1-4 | 9,255 | $ 0.0925 | ||
| TP132LC18D4 | TECH PUBLIC | DFN-4(1x1) | 6,070 | $0.0437 $0.0459 | ||
| TPS7A0218PDQNR | TI | X2-SON-4-EP(1x1) | 212 | $ 0.5909 | ||
| SK6018SD4-18 | Suntek | DFN-4L(1x1) | 215 | $ 0.0995 | ||
| TCR3UM18A,LF(SE | TOSHIBA | DFN-4(1x1) | 375 | $ 0.1397 | ||
| MD52E18WB6 | Mingda Microelectronics | DFN1x1-4L | 20 | $ 0.1312 | ||
| TP132C18D4-1 | TECH PUBLIC | DFN-4-EP(1x1) | 7,770 | $ 0.0815 | ||
| TCR3DM18,LF | TOSHIBA | XDFN-4-EP(1x1) | 0 | $ 0.5479 | ||
| TCR3DM18,RF(SE | TOSHIBA | DFN-4(1x1) | 0 | $ 0.2109 | ||
| S-1324D18-A4T2U | ABLIC | HSNT-4(1010) | 0 | $ 1.3261 | ||
| RP202K181B-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.7699 | ||
| TLV74018PDQNR | TI | X2-SON-4(1x1) | 0 | $ 0.053 | ||
| TCR3RM18A,LF(SE | TOSHIBA | DFNC-4(1x1) | 0 | $ 0.2574 | ||
| RP202K181D-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.7698 | ||
| TPS7A0318PDQNR | TI | X2-SON-4-EP(1x1) | 0 | $ 0.9543 | ||
| TLV73318PDQNR3 | TI | X2-SON-4-EP(1x1) | 0 | $ 0.1052 |

