LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1313C29-A4T1U3 product image
Images for reference only

ABLIC S-1313C29-A4T1U3

Manufacturer
MPN
S-1313C29-A4T1U3
LCSC Part #
C7304507
Packaging
HSNT-4(0808)
Customer #
Key Attributes
Positive HSNT-4(0808) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconABLIC S-1313C29-A4T1U3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4276$ 1.43
200+$ 0.5698$ 113.96
500+$ 0.5517$ 275.85
1,000+$ 0.541$ 541.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingHSNT-4(0808)
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current-
FeaturesEnable control;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The S-1313 Series, developed by using the CMOS technology, is a positive voltage regulator IC which has the super low current consumption and the low dropout voltage. Current consumption is as low as 0.9 μA typ., and a ceramic capacitor of 0.1 μF or more can be used as the input and output capacitors. It also has high-accuracy output voltage of ±1.0%

Features

AI Translation
  • Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step.
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 170 mV typ. (1.8 V output product, Iour = 100 mA)
  • Current consumption: During operation: 0.9 μA typ., 1.35 μA max.; During power-off: 0.01 μA typ., 0.1 μA max.
  • Possible to output 200 mA (VOUT(S) ≥1.4 V, VIN ≥ Vout(S) + 1.0 V)
  • A ceramic capacitor of 0.1 μF or more can be used.
  • Limits overcurrent of output transistor.
  • Prevents damage caused by heat.
  • Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Constant-voltage power supply for portable communication device, digital camera, and digital audio player
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for home electric appliance