VISHAY RWST30250C1800JB00
| Manufacturer | |
| MPN | RWST30250C1800JB00 |
| LCSC Part # | C7303953 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 180Ω ±5% 280W |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 180Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 180Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 422.0255 | $ 422.03 |
| 200+ | $ 168.3912 | $ 33678.24 |
| 500+ | $ 162.7653 | $ 81382.65 |
| 1,000+ | $ 159.9839 | $ 159983.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 180Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 180Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWST30250C1800JB04 | VISHAY | Through Hole | 0 | $ 349.3831 | ||
| RWST30250A1800JB00 | VISHAY | Through Hole | 0 | $ 423.0661 | ||
| RWST30250A1800JB06 | VISHAY | Through Hole | 0 | $ 229.6322 | ||
| RWST40370A1800JB00 | VISHAY | Through Hole | 0 | $ 368.8208 | ||
| RWST40370C1800JB02 | VISHAY | Through Hole | 0 | $ 350.7969 | ||
| RWST40370A1800JB02 | VISHAY | Through Hole | 0 | $ 349.9341 | ||
| RWST40370C1800JB00 | VISHAY | Through Hole | 0 | $ 367.9137 | ||
| RWST50373A1800JB01 | VISHAY | Through Hole | 0 | $ 450.1031 | ||
| RWST50373C1800JB01 | VISHAY | Through Hole | 0 | $ 450.1031 | ||
| TE600B180RJ | TE Connectivity | Through Hole | 0 | $ 51.4254 | ||
| TE750B180RJ | TE Connectivity | Through Hole | 0 | $ 43.4179 | ||
| TE1500B180RJ | TE Connectivity | Through Hole | 0 | $ 61.1088 | ||
| TE2000B180RJ | TE Connectivity | Through Hole | 0 | $ 92.526 |

