VISHAY RWST30250AN1201KN
| Manufacturer | |
| MPN | RWST30250AN1201KN |
| LCSC Part # | C7303932 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1.2kΩ ±10% 280W |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.2kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.2kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 233.3361 | $ 233.34 |
| 200+ | $ 219.1486 | $ 43829.72 |
| 500+ | $ 211.8258 | $ 105912.90 |
| 1,000+ | $ 208.2069 | $ 208206.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.2kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.2kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWST30250AN1201KB | VISHAY | Through Hole | 0 | $ 315.9421 | ||
| RWST30250C1201JB04 | VISHAY | Through Hole | 0 | $ 342.5093 | ||
| RWST30250AN1201JB | VISHAY | Through Hole | 0 | $ 451.3233 | ||
| RWST30250C1201JB00 | VISHAY | Through Hole | 0 | $ 416.1482 | ||
| RWST30250A1201JB00 | VISHAY | Through Hole | 0 | $ 416.1482 | ||
| RWST30250A1201JB06 | VISHAY | Through Hole | 0 | $ 225.668 | ||
| RWST30250AN1201JN | VISHAY | Through Hole | 0 | $ 315.2399 | ||
| RWST30250B1201JB00 | VISHAY | Through Hole | 0 | $ 416.1482 | ||
| RWST40370C1201JB02 | VISHAY | Through Hole | 0 | $ 350.7969 | ||
| RWST40370C1201JB00 | VISHAY | Through Hole | 0 | $ 368.8208 | ||
| RWST50373C1201JB01 | VISHAY | Through Hole | 0 | $ 451.2129 | ||
| RWST50373CN1201JB | VISHAY | Through Hole | 0 | $ 891.1445 | ||
| TE500B1K2J | TE Connectivity | Through Hole | 0 | $ 42.0653 | ||
| TE1000B1K2J | TE Connectivity | Through Hole | 0 | $ 51.6494 | ||
| TE1200B1K2J | TE Connectivity | Through Hole | 0 | $ 71.5512 |

