LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMSZ5267B-E3-08 product image
  • MMSZ5267B-E3-08 thumbnail 1
  • MMSZ5267B-E3-08 thumbnail 2
  • MMSZ5267B-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MMSZ5267B-E3-08RoHS

Manufacturer
MPN
MMSZ5267B-E3-08
LCSC Part #
C7303575
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 75V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconVISHAY MMSZ5267B-E3-08
In-Stock: 2,950
2,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.074$ 0.74
100+$ 0.0592$ 5.92
300+$ 0.0518$ 15.54
3,000+$ 0.0463$ 138.90
6,000+$ 0.0419$ 251.40
9,000+$ 0.0396$ 356.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@56V
Impedance(Zzt)270Ω
Zener Voltage(Range)-
Zener Voltage(Nom)75V
Impedance(Zzk)1.7kΩ

Features

AI Translation
  • Silicon planar Zener diodes Standard Zener voltage tolerance is ± 5% with a "B" suffix (e.g.: MMSZ52259), suffix "C" is ± 2% tolerance
  • AEC - Q101 qualified available ESD capability according to AEC - Q101: Human body model >8kV Machine model >800V
  • Base P/N - E3 - RoHS - compliant, commercial grade Base P/N - HE3_A - RoHS - compliant, AEC - Q101 qualified