Yuandi TA-3524A-A2
| Manufacturer | YuandiAsian Brands |
| MPN | TA-3524A-A2 |
| LCSC Part # | C730331 |
| Packaging | SMD,6.6x2.7mm |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle SPDT Black SMD,6.6x2.7mm Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,6.6x2.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.7mm | |
| Length | 6.6mm | |
| Actuator Color | Black | |
| Width | 2.7mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,6.6x2.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 4.7mm | |
| Length | 6.6mm | |
| Actuator Color | Black | |
| Width | 2.7mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
In-Stock: 2,215
2,215 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0884$ 0.0796 | $ 0.40 |
| 50+ | $ 0.0703$ 0.0633 | $ 3.17 |
| 150+ | $ 0.0612$ 0.0551 | $ 8.27 |
| 500+ | $ 0.0544$ 0.0490 | $ 24.50 |
| 2,500+ | $ 0.046$ 0.0414 | $ 103.50 |
| 4,000+ | $ 0.0433$ 0.0390 | $ 156.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,6.6x2.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.7mm | |
| Length | 6.6mm | |
| Actuator Color | Black | |
| Width | 2.7mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,6.6x2.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 4.7mm | |
| Length | 6.6mm | |
| Actuator Color | Black | |
| Width | 2.7mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
C730331 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



