Allied Components International MLB10-110-RC
| Manufacturer | |
| MPN | MLB10-110-RC |
| LCSC Part # | C7302230 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | 100mΩ 1 ±25% 11Ω@100MHz 0806 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Allied Components International | |
| Packaging | 0806 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 900mA | |
| Impedance @ Frequency | 11Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Allied Components International | |
| Packaging | 0806 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 900mA | |
| Impedance @ Frequency | 11Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface mount EMI suppression components
- Nickel barrier terminations with excellent soldering heat resistance
- Multilayer technology
- Compatible with wave soldering and reflow soldering
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3197 | $ 2.32 |
| 200+ | $ 0.926 | $ 185.20 |
| 500+ | $ 0.8944 | $ 447.20 |
| 1,000+ | $ 0.8802 | $ 880.20 |
Standard Packaging2/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Allied Components International | |
| Packaging | 0806 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 900mA | |
| Impedance @ Frequency | 11Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Allied Components International | |
| Packaging | 0806 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 900mA | |
| Impedance @ Frequency | 11Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface mount EMI suppression components
- Nickel barrier terminations with excellent soldering heat resistance
- Multilayer technology
- Compatible with wave soldering and reflow soldering
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

