LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power MHP1000PS28 product image
Images for reference only

XP Power MHP1000PS28RoHS

Manufacturer
MPN
MHP1000PS28
LCSC Part #
C7302084
Packaging
-
Customer #
Key Attributes
1200W AC-DC Power Supply for Medical Applications
Datasheetpdf iconXP Power MHP1000PS28
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1789.1518$ 1789.15
200+$ 713.8832$ 142776.64
500+$ 690.0277$ 345013.85
1,000+$ 678.2409$ 678240.90
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
FeaturesActive PFC correction;Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection

Introduction

AI Translation

The MHP650 AC-DC power supply provides upto 650 W of output power in three mechanical packages to provide installation flexibility in a range of medical applications. The unit comprises of a main output with voltages from 12 - 48 VDC and two peripheral outputs providing a 12 VDC fan supply and a 5 VDC standby supply which can be utilitsed with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control. Multiple units can used in parallel via the current share facility, providing higher power solutions. Inherently low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. Packaged in a compact 8" (203 mm) x 4” (102 mm) x 2.6" (65 mm) and carrying IEC60601 family safety approvals, the MHP650 has a load dependant variable speed fan, is fully protected with overtemperature shutdown and provides full power from -20 °C to 50 °C and 50% power at +70 °C.

The MHP1000 AC-DC power supply provides upto 1200 W of output power in a compact rugged mechanical package, suitable for a range of medical applications. The unit comprises of a main output with voltages from 12 - 48 VDC and a 5 VDC standby supply which can be utilitsed with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control. Multiple units can be used in parallel via the current share facility, providing higher power solutions. Inherently low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. Packaged in a compact 9.5" (241 mm) x 5.9" (150 mm) x 2.4" (61 mm) and carrying IEC60601 family safety approvals, the MHP1000 has a load dependant variable speed fan is fully protected with overtemperature shutdown and provides -40 °C start up with full power from -20 °C to 50 °C and 50% power at +70 °C.

Features

AI Translation
  • Medical Safety Approvals
  • End Fan, Top Fan & ‘U’ Channel Mechanical Options
  • -20 °C to +70 °C Operation
  • 5 V Standby
  • AC OK, Remote On/Off and Active Current Share
  • Load Dependant Variable Fan Speed
  • Screw Terminals
  • 1200 W High Line Output Power
  • Rugged Industrial Construction
  • Variable Speed Fan for Noise Reduction
  • -40 °C to +70 °C Operation

Applications

AI Translation
  • Medical applications