Taiyo Yuden MLASL219JC6106MTNA01
| Manufacturer | |
| MPN | MLASL219JC6106MTNA01 |
| LCSC Part # | C7302079 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10uF X6S ±20% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1246 | $ 0.12 |
| 200+ | $ 0.0498 | $ 9.96 |
| 500+ | $ 0.0481 | $ 24.05 |
| 1,000+ | $ 0.0473 | $ 47.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA0805X6S106M160MT | HRE | 0805 | 6,280 | $ 0.084 | ||
| GRM21BC81A106ME18L | muRata | 0805 | 0 | $ 0.0479 | ||
| GRT21BC81A106ME01L | muRata | 0805 | 0 | $ 0.1624 | ||
| GRT21BC81C106ME01L | muRata | 0805 | 0 | $ 0.2142 | ||
| GRM21BC81C106MA73L | muRata | 0805 | 0 | $ 0.0192 | ||
| GRM21BC81C106ME15L | muRata | 0805 | 0 | $ 0.0347 | ||
| GRM21BC81D106ME51L | muRata | 0805 | 0 | $ 0.0458 | ||
| GRM21BC81E106ME51L | muRata | 0805 | 0 | $ 0.1017 | ||
| GRM21BC81E106ME11K | muRata | 0805 | 0 | $ 0.116 | ||
| CL21X106MOQNNNF | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0575 | ||
| CL21X106MOQNNNE | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0409 | ||
| LMK212AC6106MD-T | Taiyo Yuden | 0805 | 0 | $ 0.0266 | ||
| MLRLL219SC6106MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.2956 | ||
| MSASL219JC6106MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.052 | ||
| TMK212BC6106MG-T | Taiyo Yuden | 0805 | 0 | $ 0.1511 | ||
| C2012X6S1A106M085AC | TDK | 0805 | 0 | $ 0.0353 | ||
| C2012X6S1A106M125AB | TDK | 0805 | 0 | $ 0.0593 | ||
| C2012X6S1C106M125AC | TDK | 0805 | 0 | $ 0.0593 | ||
| C2012X6S1C106M085AC | TDK | 0805 | 0 | $ 0.0337 | ||
| 0805X6S106M160NT | AIDE CAPACITOR | 0805 | 0 | $ 0.0147 |

